
* Images are for reference only
PM200-1-14-Z-3.0-C
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM200-1-14-Z-3.0-C
- JLCPCB Part #
- C5159893
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 14P 1x14P 2.8mm 2mm 3A Brass Round Hole Through Hole Tin Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1079
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1074
In-stock Item Pricing
Qty Unit Price
1+
$0.6127
10+
$0.4937
30+
$0.4342
100+
$0.3747
500+
$0.3394
1000+
$0.3217
Related Products