
* Images are for reference only
PH-9A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PH-9A
- JLCPCB Part #
- C2908630
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x9P 250V 2A 2mm 9 9P Brass PA66 PH Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 270
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 267
In-stock Item Pricing
Qty Unit Price
1+
$0.0532
100+
$0.0429
300+
$0.0376
1000+
$0.0331
5000+
$0.0298
10000+
$0.0284
Related Products