
* Images are for reference only
HYTLGC-3.5-01
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HYTLGC-3.5-01
- JLCPCB Part #
- C2845329
- Package
- SMD,P=3.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.4kV 10.5mm 1A 1x2P 2 2P 3.5mm 3.5mm Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=3.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 993
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 982
In-stock Item Pricing
Qty Unit Price
1+
$0.1010
50+
$0.0817
150+
$0.0721
1000+
$0.0599
2000+
$0.0541
5000+
$0.0512
Related Products