
* Images are for reference only
HC-ZHF-5PLT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-ZHF-5PLT-05
- JLCPCB Part #
- C51910616
- Package
- SMD,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm 1x5P 2.5A 250V 5 5P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$0.2797
50+
$0.2213
150+
$0.1961
800+
$0.1650
2400+
$0.1511
4800+
$0.1427
Related Products