
* Images are for reference only
HC-XH-5AWD-K
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XH-5AWD-K
- JLCPCB Part #
- C7434291
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x5P 2.5mm 250V 3A 5 5P Brass PA66 Right Angle Tin UL94V-0 XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 295
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
100+
$0.0304
500+
$0.0266
1000+
$0.0237
5000+
$0.0213
10000+
$0.0201
Related Products