
* Images are for reference only
HC-MX5023-3ALT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-MX5023-3ALT-05
- JLCPCB Part #
- C20539208
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 12.9mm 125V 1x3P 2mm 3 3A 3P 7.8mm 9.15mm Auxiliary Solder Pin Beige Brass DuraClik(MX 2.0) LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 247
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 247
In-stock Item Pricing
Qty Unit Price
1+
$0.2655
50+
$0.2085
150+
$0.1841
500+
$0.1535
2500+
$0.1400
5000+
$0.1318
Related Products