
* Images are for reference only
HC-JWPF-2*5AWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-JWPF-2*5AWT-05
- JLCPCB Part #
- C22439363
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 100V 10P 2 2mm 2x5P 3A 4mm 5 Auxiliary Solder Pin Brass JWPF LCP Surface Mount, Right Angle Tin UL94V-0 White SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$3.4346
10+
$2.9483
30+
$2.6601
150+
$2.3670
450+
$2.2318
1050+
$2.1722
Related Products