



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | HCTL | |
| Package | - | |
| Rated Voltage (Max) | 50V | |
| Reference Series | GHD | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Wire Gauge - AWG | 26~30 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC-GHD-T-05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | HCTL | |
| Package | - | |
| Rated Voltage (Max) | 50V | |
| Reference Series | GHD | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Wire Gauge - AWG | 26~30 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC-GHD-T-05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HC-GHD-T-05 datasheets or manufacturer documentation.
Datasheet: HC-GHD-T-05 Datasheet (PDF)
The HC-GHD-T-05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.