
* Images are for reference only
HC-G1.0-7PWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-G1.0-7PWT-05
- JLCPCB Part #
- C20539076
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x7P 3.5mm 50V 7 7P 9mm Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.1886
50+
$0.1481
150+
$0.1307
1500+
$0.1092
3000+
$0.0995
4500+
$0.0937
Related Products