
* Images are for reference only
HC-5.08-6AW-G
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-5.08-6AW-G
- JLCPCB Part #
- C3010516
- Package
- Push-Pull,P=5.08mm
- Description
- -25℃~+85℃ 1 16.8mm 1x6P 250V 30.48mm 5.08mm 6 6P 7A 9.5mm Brass CH PA66 Right Angle Tin UL94V-0 弯插,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 77
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1474
50+
$0.1174
150+
$0.1023
500+
$0.0873
2500+
$0.0782
5000+
$0.0737
Related Products