
* Images are for reference only
HC-5557C-2*3A-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-5557C-2*3A-05
- JLCPCB Part #
- C46261490
- Package
- Plugin,P=5.7mm
- Description
- 插件,P=5.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 703
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 702
In-stock Item Pricing
Qty Unit Price
1+
$1.7735
10+
$1.5133
30+
$1.3494
100+
$1.1824
400+
$1.1069
800+
$1.0731
Related Products