
* Images are for reference only
HC-5003-3A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-5003-3A
- JLCPCB Part #
- C5441120
- Package
- Plugin,P=5mm
- Description
- -25℃~+85℃ 1 10A 15mm 1x3P 250V 3 3P 5mm 8.5mm 9.4mm Brass PA66 Through Hole Tin Plugin,P=5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 380
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 380
In-stock Item Pricing
Qty Unit Price
1+
$0.1382
50+
$0.1092
150+
$0.0948
400+
$0.0840
2400+
$0.0753
4800+
$0.0710
Related Products