
* Images are for reference only
HC-3810-2*7AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-3810-2*7AW-05
- JLCPCB Part #
- C7543145
- Package
- Push-Pull,P=3.81mm
- Description
- -25℃~+85℃ 14P 15.93mm 15A 2 25.91mm 250V 2x7P 3.81mm 36.86mm 5.08mm 7 Gold Harpoon Pin (Metal) PBT Right Angle UL94V-0 Push-Pull,P=3.81mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$5.4578
10+
$4.6860
30+
$4.2261
100+
$3.7629
500+
$3.5475
1000+
$3.4510
Related Products