
* Images are for reference only
HC-10.16-4A-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-10.16-4A-05
- JLCPCB Part #
- C7543225
- Package
- Plugin,P=10.16mm
- Description
- -25℃~+85℃ 1 10.16mm 12.4mm 1x4P 32mm 4 49.68mm 4P 60A 630V Copper alloy Gold Harpoon Pin (Metal) PBT Through Hole UL94V-0 插件,P=10.16mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$8.4304
10+
$7.2444
30+
$6.5213
90+
$5.9138
Related Products