
CO32D6-200.000-33GDTSTK
- Manufacturer
- MFR.Part #
- CO32D6-200.000-33GDTSTK
- JLCPCB Part #
- C22206781
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 2.5V~3.3V 200MHz LVDS ±20ppm ±30ppm SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | HCI | |
| Package | SMD3225-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Voltage - Supply | 2.5V~3.3V | |
| Output Type | LVDS | |
| Frequency Stability | ±30ppm | |
| Frequency | 200MHz |

* Images are for reference only
CO32D6-200.000-33GDTSTK
Extended- Manufacturer
- MFR.Part #
- CO32D6-200.000-33GDTSTK
- JLCPCB Part #
- C22206781
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 2.5V~3.3V 200MHz LVDS ±20ppm ±30ppm SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CO32D6-200.000-33GDTSTK
Extended- Manufacturer
- MFR.Part #
- CO32D6-200.000-33GDTSTK
- JLCPCB Part #
- C22206781
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 2.5V~3.3V 200MHz LVDS ±20ppm ±30ppm SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CO32D6-200.000-33GDTSTK Specifications
CO32D6-200.000-33GDTSTK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | HCI | |
| Package | SMD3225-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Voltage - Supply | 2.5V~3.3V | |
| Output Type | LVDS | |
| Frequency Stability | ±30ppm | |
| Frequency | 200MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CO32D6-200.000-33GDTSTK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CO32D6-200.000-33GDTSTK Schematic Symbol & PCB Footprint
The CO32D6-200.000-33GDTSTK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.