
* Images are for reference only
3426S-32.768DT07LLL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 3426S-32.768DT07LLL
- JLCPCB Part #
- C20624131
- Package
- SMD,D2xL6mm
- Description
- -40℃~+85℃ 32.768kHz 40kΩ 7pF Crystal Oscillator ±20ppm ±20ppm SMD,D2xL6mm Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.2104
50+
$0.1667
150+
$0.1481
500+
$0.1246
3000+
$0.1141
6000+
$0.1079
Related Products