
* Images are for reference only
1575P-80.000K33DTSTL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1575P-80.000K33DTSTL
- JLCPCB Part #
- C7503635
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 3.3V 80MHz LVPECL ±10ppm ±15ppm SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.9093
10+
$2.4778
30+
$2.3812
100+
$2.1220
500+
$2.0029
1000+
$1.9481