
* Images are for reference only
049SS411.0592F20LJDTL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 049SS411.0592F20LJDTL
- JLCPCB Part #
- C5361344
- Package
- HC-49S-SMD-4P
- Description
- -40℃~+85℃ 11.0592MHz 20pF 50Ω Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.6063
10+
$0.4889
30+
$0.4294
100+
$0.3715
500+
$0.3361
1000+
$0.3184
Related Products