
* Images are for reference only
049SS2-4.000F20DTNJL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 049SS2-4.000F20DTNJL
- JLCPCB Part #
- C54868587
- Package
- HC-49SMD-2P
- Description
- -40℃~+85℃ 100Ω 20pF 4MHz Crystal Oscillator ±10ppm ±30ppm HC-49SMD-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 370
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 370
In-stock Item Pricing
Qty Unit Price
1+
$0.0632
50+
$0.0619
150+
$0.0610
500+
$0.0600
Related Products