
* Images are for reference only
0153G2-24.000F10DTNLL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0153G2-24.000F10DTNLL
- JLCPCB Part #
- C54842024
- Package
- SMD5032
- Description
- -40℃~+85℃ 10pF 24MHz 50Ω Crystal Oscillator ±20ppm ±30ppm SMD5032 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1181
50+
$0.1155
150+
$0.1138
500+
$0.1120