
* Images are for reference only
0132M4-25.000625F18DTNML
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0132M4-25.000625F18DTNML
- JLCPCB Part #
- C46598371
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 25.000625MHz 60Ω Crystal Oscillator ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 740
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 740
In-stock Item Pricing
Qty Unit Price
1+
$0.0759
100+
$0.0605
300+
$0.0528
3000+
$0.0470
6000+
$0.0423
9000+
$0.0401
Related Products