
* Images are for reference only
0121M4-52.000F10DTNL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0121M4-52.000F10DTNL
- JLCPCB Part #
- C51822671
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 52MHz 60Ω Crystal Oscillator ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2680
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2680
In-stock Item Pricing
Qty Unit Price
1+
$0.1214
50+
$0.0966
150+
$0.0844
500+
$0.0751
3000+
$0.0677
6000+
$0.0640
Related Products