
* Images are for reference only
HC-5557-3A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-5557-3A
- JLCPCB Part #
- C5441093
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 1 13.1mm 13.8mm 1x3P 3 300V 3P 4.2mm 9A Brass Mini-Fit(MX 4.2) PA66 Through Hole Tin Transparent 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8531
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 8313
In-stock Item Pricing
Qty Unit Price
1+
$0.1349
50+
$0.1072
300+
$0.0932
600+
$0.0827
2400+
$0.0745
5100+
$0.0703
Related Products
Welcome back, may I help you?