
* Images are for reference only
GBU1510
Extended
- Manufacturer
- HANGYU MICROELECTRONICS
- MFR.Part #
- GBU1510
- JLCPCB Part #
- C52023825
- Package
- GBU
- Description
- -55℃~+150℃ 10uA@1kV 15A 1V@15A 1kV 230A Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 385
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 385
In-stock Item Pricing
Qty Unit Price
1+
$0.2486
50+
$0.2064
150+
$0.1884
500+
$0.1658
2500+
$0.1557
6000+
$0.1498
Related Products