
* Images are for reference only
GBL610
Extended
- Manufacturer
- HANGYU MICROELECTRONICS
- MFR.Part #
- GBL610
- JLCPCB Part #
- C52023819
- Package
- GBL
- Description
- -55℃~+150℃ 1.1V@6A 135A 1kV 5uA@1kV 6A Single-Phase Rectifier GBL Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2008
50+
$0.1668
150+
$0.1522
500+
$0.1340
2500+
$0.1258
5000+
$0.1210
Related Products