



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | DEXU Electronics | |
| Package | SMD-16P,12.7x9.5mm | |
| Number of Channels | Single port | |
| rate | 10/100M | |
| Isolation Voltage(Vrms) | 1.5kV | |
| operating temperature | 0℃~+70℃ | |
| Turns Ratio | 1:1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H1601CG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | DEXU Electronics | |
| Package | SMD-16P,12.7x9.5mm | |
| Number of Channels | Single port | |
| rate | 10/100M | |
| Isolation Voltage(Vrms) | 1.5kV | |
| operating temperature | 0℃~+70℃ | |
| Turns Ratio | 1:1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H1601CG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H1601CG datasheets or manufacturer documentation.
Datasheet: H1601CG Datasheet (PDF)
The H1601CG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.