
* Images are for reference only
PA300LV336M1E
Extended
- Manufacturer
- Guoguang Elec Sci-tech
- MFR.Part #
- PA300LV336M1E
- JLCPCB Part #
- C778611
- Package
- SMD,4.3x7.3mm
- Description
- -55℃~+105℃ 1.4A@100kHz 2000hrs@105℃ 25V 33uF 4.3mm 60mΩ@100kHz 7.3mm Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9241
10+
$0.9032
30+
$0.8903
100+
$0.8759
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products