
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Guestgood | |
| Package | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 8V~36V | |
| Quiescent Current (Iq) | 2mA | |
| Settling Time | 2ms | |
| Resolution (Bits) | 15 | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GP8211S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Guestgood | |
| Package | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 8V~36V | |
| Quiescent Current (Iq) | 2mA | |
| Settling Time | 2ms | |
| Resolution (Bits) | 15 | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP8211S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GP8211S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.