


GS4023CR-B
- Manufacturer
- MFR.Part #
- GS4023CR-B
- JLCPCB Part #
- C27636706
- Package
- SMD,25x16mm
- Description
- -40℃~+105℃ 0.4 16mm 2 25mm 28mcd 3.75mm 3V 52mW 7 Segment Common Cathode Red SMD,25x16mm LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Guangcai Display | |
| Package | SMD,25x16mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Length | 25mm | |
| Illumination Color | Red | |
| Height | 3.75mm | |
| Light Intensity | 28mcd | |
| Pd - Power Dissipation | 52mW | |
| Forward Voltage Drop | 3V | |
| Width | 16mm | |
| Digit/Alpha Size(inch) | 0.4 | |
| LED Polarity | Common Cathode |

* Images are for reference only
GS4023CR-B
Extended- Manufacturer
- MFR.Part #
- GS4023CR-B
- JLCPCB Part #
- C27636706
- Package
- SMD,25x16mm
- Description
- -40℃~+105℃ 0.4 16mm 2 25mm 28mcd 3.75mm 3V 52mW 7 Segment Common Cathode Red SMD,25x16mm LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GS4023CR-B
Extended- Manufacturer
- MFR.Part #
- GS4023CR-B
- JLCPCB Part #
- C27636706
- Package
- SMD,25x16mm
- Description
- -40℃~+105℃ 0.4 16mm 2 25mm 28mcd 3.75mm 3V 52mW 7 Segment Common Cathode Red SMD,25x16mm LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GS4023CR-B Specifications
GS4023CR-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Guangcai Display | |
| Package | SMD,25x16mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Length | 25mm | |
| Illumination Color | Red | |
| Height | 3.75mm | |
| Light Intensity | 28mcd | |
| Pd - Power Dissipation | 52mW | |
| Forward Voltage Drop | 3V | |
| Width | 16mm | |
| Digit/Alpha Size(inch) | 0.4 | |
| LED Polarity | Common Cathode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GS4023CR-B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GS4023CR-B Documents
GS4023CR-B datasheets or manufacturer documentation.
Datasheet: GS4023CR-B Datasheet (PDF)
GS4023CR-B Schematic Symbol & PCB Footprint
The GS4023CR-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.