


GS4020AB-G
- Manufacturer
- MFR.Part #
- GS4020AB-G
- JLCPCB Part #
- C27636696
- Package
- SMD,18.5x15mm
- Description
- -40℃~+85℃ 0.4 100mW 15mm 18.5mm 2 3.75mm 3V 7 Segment Blue Common Anode SMD,18.5x15mm LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Guangcai Display | |
| Package | SMD,18.5x15mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Length | 18.5mm | |
| Illumination Color | Blue | |
| Height | 3.75mm | |
| Pd - Power Dissipation | 100mW | |
| Width | 15mm | |
| Forward Voltage Drop | 3V | |
| Digit/Alpha Size(inch) | 0.4 | |
| LED Polarity | Common Anode |

* Images are for reference only
GS4020AB-G
Extended- Manufacturer
- MFR.Part #
- GS4020AB-G
- JLCPCB Part #
- C27636696
- Package
- SMD,18.5x15mm
- Description
- -40℃~+85℃ 0.4 100mW 15mm 18.5mm 2 3.75mm 3V 7 Segment Blue Common Anode SMD,18.5x15mm LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GS4020AB-G
Extended- Manufacturer
- MFR.Part #
- GS4020AB-G
- JLCPCB Part #
- C27636696
- Package
- SMD,18.5x15mm
- Description
- -40℃~+85℃ 0.4 100mW 15mm 18.5mm 2 3.75mm 3V 7 Segment Blue Common Anode SMD,18.5x15mm LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GS4020AB-G Specifications
GS4020AB-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Guangcai Display | |
| Package | SMD,18.5x15mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Length | 18.5mm | |
| Illumination Color | Blue | |
| Height | 3.75mm | |
| Pd - Power Dissipation | 100mW | |
| Width | 15mm | |
| Forward Voltage Drop | 3V | |
| Digit/Alpha Size(inch) | 0.4 | |
| LED Polarity | Common Anode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GS4020AB-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GS4020AB-G Documents
GS4020AB-G datasheets or manufacturer documentation.
Datasheet: GS4020AB-G Datasheet (PDF)
GS4020AB-G Schematic Symbol & PCB Footprint
The GS4020AB-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.