
* Images are for reference only
GS2811ALW-G
Extended
- Manufacturer
- Guangcai Display
- MFR.Part #
- GS2811ALW-G
- JLCPCB Part #
- C22462648
- Package
- SMD,11x7.5mm
- Description
- -40℃~+85℃ 0.28 1 100mW 11mm 180mcd 3.6mm 3V 7 Segment 7.5mm Common Anode White SMD,11x7.5mm LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.6418
10+
$0.5180
30+
$0.4552
100+
$0.3925
500+
$0.3555
1000+
$0.3362
Related Products