


GS2016CR-G
- Manufacturer
- MFR.Part #
- GS2016CR-G
- JLCPCB Part #
- C22462636
- Package
- SMD,10x7.2mm
- Description
- -40℃~+85℃ 0.2 1 100mW 10mm 2.4mm 2V 50mcd 7 Segment 7.2mm Common Cathode Red SMD,10x7.2mm LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Guangcai Display | |
| Package | SMD,10x7.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Length | 10mm | |
| Illumination Color | Red | |
| Height | 2.4mm | |
| Light Intensity | 50mcd | |
| Pd - Power Dissipation | 100mW | |
| Width | 7.2mm | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.2 | |
| LED Polarity | Common Cathode |

* Images are for reference only
GS2016CR-G
Extended- Manufacturer
- MFR.Part #
- GS2016CR-G
- JLCPCB Part #
- C22462636
- Package
- SMD,10x7.2mm
- Description
- -40℃~+85℃ 0.2 1 100mW 10mm 2.4mm 2V 50mcd 7 Segment 7.2mm Common Cathode Red SMD,10x7.2mm LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GS2016CR-G
Extended- Manufacturer
- MFR.Part #
- GS2016CR-G
- JLCPCB Part #
- C22462636
- Package
- SMD,10x7.2mm
- Description
- -40℃~+85℃ 0.2 1 100mW 10mm 2.4mm 2V 50mcd 7 Segment 7.2mm Common Cathode Red SMD,10x7.2mm LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GS2016CR-G Specifications
GS2016CR-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Guangcai Display | |
| Package | SMD,10x7.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Length | 10mm | |
| Illumination Color | Red | |
| Height | 2.4mm | |
| Light Intensity | 50mcd | |
| Pd - Power Dissipation | 100mW | |
| Width | 7.2mm | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.2 | |
| LED Polarity | Common Cathode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GS2016CR-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GS2016CR-G Documents
GS2016CR-G datasheets or manufacturer documentation.
Datasheet: GS2016CR-G Datasheet (PDF)
GS2016CR-G Schematic Symbol & PCB Footprint
The GS2016CR-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.