


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Grenergy | |
| Package | DIP-8 | |
| Supply Current (Iq) | 2mA | |
| Operating Temperature | -20℃~+90℃ | |
| Voltage - Supply | 4.5V~15V | |
| Features | Under-voltage lockout、Overvoltage protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GR8313FJG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Grenergy | |
| Package | DIP-8 | |
| Supply Current (Iq) | 2mA | |
| Operating Temperature | -20℃~+90℃ | |
| Voltage - Supply | 4.5V~15V | |
| Features | Under-voltage lockout、Overvoltage protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GR8313FJG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GR8313FJG datasheets or manufacturer documentation.
Datasheet: GR8313FJG Datasheet (PDF)
The GR8313FJG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.