
* Images are for reference only
90B05T
Extended
- Manufacturer
- Grayhill
- MFR.Part #
- 90B05T
- JLCPCB Part #
- C6847234
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 24V 25mA 5 SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 31
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6259
186+
$1.0478
496+
$1.0125
992+
$0.9964
Related Products