
71B36-01-1-06S
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Package | - | |
| Number of Poles Per Deck | 1 | |
| Termination Style | PC Pin | |
| Actuator Type | Flat | |
| Current Rating | 250mA | |
| Positions | 6 | |
| Angle of Throw | 36° | |
| Voltage Rating (DC) | 30V | |
| Number of Decks | 1 | |
| Voltage Rating (AC) | 115V |

* Images are for reference only
71B36-01-1-06S
Extended- Manufacturer
- MFR.Part #
- 71B36-01-1-06S
- JLCPCB Part #
- C5538684
- Package
- -
- Description
- 1 1 115V 250mA 30V 36° 6 Flat PC Pin - Rotary Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
71B36-01-1-06S
Extended- Manufacturer
- MFR.Part #
- 71B36-01-1-06S
- JLCPCB Part #
- C5538684
- Package
- -
- Description
- 1 1 115V 250mA 30V 36° 6 Flat PC Pin - Rotary Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
71B36-01-1-06S Specifications
71B36-01-1-06S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Package | - | |
| Number of Poles Per Deck | 1 | |
| Termination Style | PC Pin | |
| Actuator Type | Flat | |
| Current Rating | 250mA | |
| Positions | 6 | |
| Angle of Throw | 36° | |
| Voltage Rating (DC) | 30V | |
| Number of Decks | 1 | |
| Voltage Rating (AC) | 115V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 71B36-01-1-06S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

71B36-01-1-06S Schematic Symbol & PCB Footprint
The 71B36-01-1-06S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.