
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Package | - | |
| Number of Poles Per Deck | 1 | |
| Termination Style | PC Pin | |
| Actuator Type | Flat | |
| Angle of Throw | 30° | |
| Voltage Rating (DC) | 30V | |
| Number of Decks | 2 | |
| Voltage Rating (AC) | 115V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
71AD30-02-1-AJS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Package | - | |
| Number of Poles Per Deck | 1 | |
| Termination Style | PC Pin | |
| Actuator Type | Flat | |
| Angle of Throw | 30° | |
| Voltage Rating (DC) | 30V | |
| Number of Decks | 2 | |
| Voltage Rating (AC) | 115V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 71AD30-02-1-AJS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 71AD30-02-1-AJS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.