
48ASSP1S2M6RBT
- Manufacturer
- MFR.Part #
- 48ASSP1S2M6RBT
- JLCPCB Part #
- C6421421
- Package
- Plugin
- Description
- -30℃~+85℃ 20V Rectangular Columnar SPDT Through Hole Plugin Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Grayhill | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage Rating | 20V | |
| Actuator Style | Rectangular Columnar | |
| Circuit | SPDT | |
| Mounting Type | Through Hole |

* Images are for reference only
48ASSP1S2M6RBT
Extended- Manufacturer
- MFR.Part #
- 48ASSP1S2M6RBT
- JLCPCB Part #
- C6421421
- Package
- Plugin
- Description
- -30℃~+85℃ 20V Rectangular Columnar SPDT Through Hole Plugin Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
48ASSP1S2M6RBT
Extended- Manufacturer
- MFR.Part #
- 48ASSP1S2M6RBT
- JLCPCB Part #
- C6421421
- Package
- Plugin
- Description
- -30℃~+85℃ 20V Rectangular Columnar SPDT Through Hole Plugin Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
48ASSP1S2M6RBT Specifications
48ASSP1S2M6RBT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Grayhill | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage Rating | 20V | |
| Actuator Style | Rectangular Columnar | |
| Circuit | SPDT | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 48ASSP1S2M6RBT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

48ASSP1S2M6RBT Schematic Symbol & PCB Footprint
The 48ASSP1S2M6RBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.