
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GlobTek, Inc. | |
| Package | SIP,65x16.6mm | |
| Operating Temperature | -15℃~+65℃ | |
| Output Current(Max) | 640mA | |
| Output Power | 9.6W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Length | 68mm | |
| Voltage - Supply | 36V~60V | |
| Frequency | 100kHz | |
| Height | 19mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection | |
| Width | 14mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT-91087-1524(R) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GlobTek, Inc. | |
| Package | SIP,65x16.6mm | |
| Operating Temperature | -15℃~+65℃ | |
| Output Current(Max) | 640mA | |
| Output Power | 9.6W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Length | 68mm | |
| Voltage - Supply | 36V~60V | |
| Frequency | 100kHz | |
| Height | 19mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection | |
| Width | 14mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT-91087-1524(R). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GT-91087-1524(R) datasheets or manufacturer documentation.
Datasheet: GT-91087-1524(R) Datasheet (PDF)
The GT-91087-1524(R) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.