
* Images are for reference only
GR1210J0R1T5G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR1210J0R1T5G00
- JLCPCB Part #
- C49655985
- Package
- 1210
- Description
- -55℃~+155℃ 100mΩ 200V 500mW Thick Film Resistor ±5% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4950
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4950
In-stock Item Pricing
Qty Unit Price
1+
$0.0092
500+
$0.0072
1500+
$0.0060
5000+
$0.0054
25000+
$0.0048
50000+
$0.0044