
* Images are for reference only
GR0805F61R9T5G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR0805F61R9T5G00
- JLCPCB Part #
- C49654332
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 61.9Ω Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4200
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4200
In-stock Item Pricing
Qty Unit Price
1+
$0.0017
1000+
$0.0013
5000+
$0.0011
10000+
$0.0010
50000+
$0.0009