This website requires JavaScript.
no-image

* Images are for reference only

GR0805F11K8T5G00

Extended
Manufacturer
GiantOhm
MFR.Part #
GR0805F11K8T5G00
JLCPCB Part #
C49653898
Package
0805
Description
-55℃~+155℃ 11.8kΩ 125mW 150V Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4900

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4900

In-stock Item Pricing

Qty Unit Price
1+ $0.0025
1000+ $0.0019
5000+ $0.0016
10000+ $0.0015
50000+ $0.0013
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons