
MUR7010
- Manufacturer
- MFR.Part #
- MUR7010
- JLCPCB Part #
- C17232470
- Package
- DO-5
- Description
- -55℃~+150℃ 100V 1V@70A 25uA@50V 70A 75ns DO-5 Switching Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Package | DO-5 | |
| Voltage - Forward(Vf@If) | 1V@70A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 75ns | |
| Current - Rectified | 70A | |
| Reverse Leakage Current (Ir) | 25uA@50V |

* Images are for reference only
MUR7010
Extended- Manufacturer
- MFR.Part #
- MUR7010
- JLCPCB Part #
- C17232470
- Package
- DO-5
- Description
- -55℃~+150℃ 100V 1V@70A 25uA@50V 70A 75ns DO-5 Switching Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MUR7010
Extended- Manufacturer
- MFR.Part #
- MUR7010
- JLCPCB Part #
- C17232470
- Package
- DO-5
- Description
- -55℃~+150℃ 100V 1V@70A 25uA@50V 70A 75ns DO-5 Switching Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MUR7010 Specifications
MUR7010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Package | DO-5 | |
| Voltage - Forward(Vf@If) | 1V@70A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 75ns | |
| Current - Rectified | 70A | |
| Reverse Leakage Current (Ir) | 25uA@50V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MUR7010. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MUR7010 Documents
MUR7010 datasheets or manufacturer documentation.
Datasheet: MUR7010 Datasheet (PDF)
MUR7010 Schematic Symbol & PCB Footprint
The MUR7010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.