
* Images are for reference only
MUR2505R
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- MUR2505R
- JLCPCB Part #
- C17297955
- Package
- DO-4
- Description
- -55℃~+150℃ 10uA@50V 1V@25A 25A 50V DO-4 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8783
250+
$9.5279
500+
$9.2095
1000+
$9.0519