
MBR8080
- Manufacturer
- MFR.Part #
- MBR8080
- JLCPCB Part #
- C6589576
- Package
- DO-5
- Description
- -55℃~+150℃ 1 Independent 1kA 1mA@80V 80A 80V 840mV@80A DO-5 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Package | DO-5 | |
| Voltage - Forward(Vf@If) | 840mV@80A | |
| Non-Repetitive Peak Forward Surge Current | 1kA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 80A | |
| Reverse Leakage Current (Ir) | 1mA@80V |

* Images are for reference only
MBR8080
Extended- Manufacturer
- MFR.Part #
- MBR8080
- JLCPCB Part #
- C6589576
- Package
- DO-5
- Description
- -55℃~+150℃ 1 Independent 1kA 1mA@80V 80A 80V 840mV@80A DO-5 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MBR8080
Extended- Manufacturer
- MFR.Part #
- MBR8080
- JLCPCB Part #
- C6589576
- Package
- DO-5
- Description
- -55℃~+150℃ 1 Independent 1kA 1mA@80V 80A 80V 840mV@80A DO-5 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MBR8080 Specifications
MBR8080 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Package | DO-5 | |
| Voltage - Forward(Vf@If) | 840mV@80A | |
| Non-Repetitive Peak Forward Surge Current | 1kA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 80A | |
| Reverse Leakage Current (Ir) | 1mA@80V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MBR8080. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MBR8080 Documents
MBR8080 datasheets or manufacturer documentation.
Datasheet: MBR8080 Datasheet (PDF)
MBR8080 Schematic Symbol & PCB Footprint
The MBR8080 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.