
* Images are for reference only
KBPC5008T
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- KBPC5008T
- JLCPCB Part #
- C17458353
- Package
- KBPC
- Description
- -55℃~+150℃@(Tj) 1.1V@25A 400A 50A 5uA 800V Single-Phase Rectifier KBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0697
200+
$2.4215
500+
$2.3410
1000+
$2.3007
Related Products