
* Images are for reference only
KBJ2506G
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- KBJ2506G
- JLCPCB Part #
- C17205715
- Package
- SIP-4
- Description
- -55℃~+125℃@(Tj) 1.05V@12.5A 10uA@600V 25A 350A 600V Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3993
250+
$0.9569
500+
$0.9263
1000+
$0.9102
Related Products