
* Images are for reference only
GBL01
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- GBL01
- JLCPCB Part #
- C17454414
- Package
- GBL
- Description
- -55℃~+150℃@(Tj) 1.1V@4A 100V 135A 4A 5uA Single-Phase Rectifier GBL Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7928
200+
$3.1101
500+
$3.0055
1000+
$2.9541
Related Products