
* Images are for reference only
1N1202AR
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- 1N1202AR
- JLCPCB Part #
- C17363566
- Package
- DO-5
- Description
- -55℃~+150℃ 1 Independent 1.1V@12A 10uA@50V 12A 200V 240A DO-5 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2344
250+
$4.0851
500+
$3.9482
1000+
$3.8806