


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Geehy | |
| Package | QFN24 | |
| Operating Temperature | -40℃~+105℃ | |
| Propagation Delay tpHL | 200ns | |
| Driven Configuration | Three Phase | |
| Number of Drivers | 6 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 650mV~1.85V | |
| Quiescent Current(Iq) | 165uA | |
| Fall Time | 60ns | |
| Rise Time | 90ns | |
| Input Logic Level - High | 1.7V~2.4V | |
| Voltage - Supply | 5.5V~18V | |
| Features | Under Voltage Protection、Interleaved conduction protection、Dead-time control | |
| Propagation Delay tpLH | 200ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GHD3440QE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Geehy | |
| Package | QFN24 | |
| Operating Temperature | -40℃~+105℃ | |
| Propagation Delay tpHL | 200ns | |
| Driven Configuration | Three Phase | |
| Number of Drivers | 6 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 650mV~1.85V | |
| Quiescent Current(Iq) | 165uA | |
| Fall Time | 60ns | |
| Rise Time | 90ns | |
| Input Logic Level - High | 1.7V~2.4V | |
| Voltage - Supply | 5.5V~18V | |
| Features | Under Voltage Protection、Interleaved conduction protection、Dead-time control | |
| Propagation Delay tpLH | 200ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GHD3440QE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GHD3440QE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.