CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. OP07C
OP07C - 1
OP07C - 2
OP07C - 3
OP07C - 4
Extended1/4
* Images are for reference only

OP07C

Attributes
Value
Manufacturer
Gcore
MFR.Part #
OP07C
JLCPCB Part #
C529222
Package
SOP-8
Description
-10℃~+85℃ -20V~-3V、3V~20V 1 1.8uV/℃ 100dB 150uV 28nA 3.8mA 40V 500kHz 8nA SOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerGcore
PackageSOP-8
Operating Temperature-10℃~+85℃
Vos - Input Offset Voltage150uV
Input Offset Current(Ios)8nA
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Gain Bandwidth Product500kHz
Common Mode Rejection Ratio(CMRR)100dB
Number of Channels1
Maximum Power Supply Range (Vdd-Vss)40V
Quiescent Current3.8mA
Ib - Input Bias Current28nA
Dual Supply-20V~-3V、3V~20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. OP07C
OP07C

* Images are for reference only

OP07C

Extended
Manufacturer

Gcore

MFR.Part #
OP07C
JLCPCB Part #
C529222
Package
SOP-8
Description
-10℃~+85℃ -20V~-3V、3V~20V 1 1.8uV/℃ 100dB 150uV 28nA 3.8mA 40V 500kHz 8nA SOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OP07C

* Images are for reference only

OP07C

Extended
Manufacturer

Gcore

MFR.Part #
OP07C
JLCPCB Part #
C529222
Package
SOP-8
Description
-10℃~+85℃ -20V~-3V、3V~20V 1 1.8uV/℃ 100dB 150uV 28nA 3.8mA 40V 500kHz 8nA SOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OP07C Specifications

OP07C technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerGcore
PackageSOP-8
Operating Temperature-10℃~+85℃
Vos - Input Offset Voltage150uV
Input Offset Current(Ios)8nA
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Gain Bandwidth Product500kHz
Common Mode Rejection Ratio(CMRR)100dB
Number of Channels1
Maximum Power Supply Range (Vdd-Vss)40V
Quiescent Current3.8mA
Ib - Input Bias Current28nA
Dual Supply-20V~-3V、3V~20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP07C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OP07C Schematic Symbol & PCB Footprint

The OP07C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.